
The QST-150-03-L-T is a 150-contact through-hole connector with a 2mm pitch, plated with gold. It is available in bulk packaging and is compliant with RoHS standards. The connector has a male gender and is not radiation hardened. It is suitable for use in general applications.
Samtec QST-150-03-L-T technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 150 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QST-150-03-L-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.