
This surface mount connector features a differential pair configuration with 28 contacts, a terminal pitch of 0.8mm, and a product length of 20mm. It has a straight body orientation and is suitable for surface mount applications. The connector operates within a temperature range of -55 to 125 degrees Celsius and has a maximum voltage rating of 225VAC. It is designed for high-reliability applications and is suitable for use in a variety of industries.
Sign in to ask questions about the Samtec QTE-014-05-L-D-DP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec QTE-014-05-L-D-DP technical specifications.
| Terminal Pitch (mm) | 0.8 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Product Length (mm) | 20 |
| Product Depth (mm) | 7.11 |
| Product Height (mm) | 18.26 |
| Type | Differential Pair |
| Gender | HDR |
| Number of Contacts | 28 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | (2/23)/ContactA |
| Max Voltage Rating | 225VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec QTE-014-05-L-D-DP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.