Conn Micro High Speed Terminal Strip HDR 40 POS 0.8mm Solder ST SMD
Samtec QTE-020-01-H-D-FL technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 40 |
| Number of Rows | 2 |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.