
High-speed micro plane header, male, 40 positions, 2 rows, 0.8mm pitch, straight orientation, surface mount termination. Features bronze contacts with gold plating, rated for 2A current and 225V AC maximum voltage. Offers a mated stacking height of 11mm and 100 mating cycles. Operates within a temperature range of -55°C to 125°C. Housing color is black, with a length of 20mm and depth of 5.97mm. Packaged on tape and reel, this RoHS compliant component is designed for reliable board-to-board interconnectivity.
Samtec QTE-020-03-L-D-A-K-TR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 2A |
| Depth | 5.97mm |
| Gender | Male |
| Housing Color | Black |
| Length | 20mm |
| Mated Stacking Heights | 11mm |
| Mating Cycles | 100 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 225V |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 3.94mm |
| Series | Q Strip® QTE |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QTE-020-03-L-D-A-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.