The QTE-040-01-F-D-A-FL is an 80-position, 2-row surface mount connector with gold contact plating and a 0.8mm pitch. It is available in a tray packaging and features a solder termination. This connector is RoHS compliant and is part of the Q Strip QTE series. It has a mated stacking height of 5mm and is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Gender | Male |
| Mated Stacking Heights | 5mm |
| Mount | Surface Mount |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Q Strip® QTE |
| Termination | Solder |
| RoHS | Compliant |