
This 80-position, 2-row surface mount male connector features a 0.8mm pitch and gold contact plating. It is designed for use in a variety of applications and is available in bulk packaging. The connector is RoHS compliant and has a solder termination. It is not radiation hardened and has a mated stacking height of 5mm.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Gender | Male |
| Mated Stacking Heights | 5mm |
| Mount | Surface Mount |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Q Strip® QTE |
| Termination | Solder |
| RoHS | Compliant |