The QTE-040-01-L-D-FL is a 80-position 2-row shrouded surface mount header from Samtec. It features gold contact plating and a solder termination. This header is designed for surface mount applications and has a pitch of 0.8mm. It is available in bulk packaging and is RoHS compliant. The header has a mated stacking height of 5mm and is suitable for use in a variety of electronic assemblies.
Samtec QTE-040-01-L-D-FL technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mated Stacking Heights | 5mm |
| Mount | Surface Mount |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Q Strip® QTE |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QTE-040-01-L-D-FL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.