
The QTE-040-02-F-D-FL is an 80-position, 2-row surface mount connector with a 0.8mm pitch. It features gold contact plating and is available in bulk packaging. This connector is RoHS compliant and suitable for general use. It has a mated stacking height of 8mm and is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec QTE-040-02-F-D-FL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Gender | Male |
| Mated Stacking Heights | 8mm |
| Mount | Surface Mount |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Q Strip® QTE |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QTE-040-02-F-D-FL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.