The QTE-040-02-L-D-A-FL is a micro high speed terminal strip from Samtec with 80 HDR contacts, arranged in 2 rows with a terminal pitch of 0.8mm. It has a maximum operating temperature range of -55°C to 125°C and can withstand a maximum voltage rating of 225VAC. The terminal strip is designed for surface mount applications and has a height of 7.26mm. It is suitable for high-speed applications and has a termination method of solder.
Samtec QTE-040-02-L-D-A-FL technical specifications.
| Type | Micro High Speed Terminal Strip |
| Gender | HDR |
| Number of Contacts | 80 |
| Terminal Pitch | 0.8mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | (2/23)/ContactA |
| Max Voltage Rating | 225VAC |
| Height | 7.26mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec QTE-040-02-L-D-A-FL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.