
This 80-contact HDR high speed micro plane connector features a straight body orientation and surface mount termination. It has a terminal pitch of 0.8mm and is designed for high-speed applications. The connector has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 225VAC. It is suitable for use in memory card sockets and other applications requiring high-speed data transfer.
Sign in to ask questions about the Samtec QTE-040-05-C-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec QTE-040-05-C-D technical specifications.
| Terminal Pitch (mm) | 0.8 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Product Length (mm) | 40 |
| Product Depth (mm) | 7.11 |
| Product Height (mm) | 18.26 |
| Type | High Speed Micro Plane |
| Gender | HDR |
| Number of Contacts | 80 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | (2/23)/ContactA |
| Max Voltage Rating | 225VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec QTE-040-05-C-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.