Conn Differential Pair HDR 112 POS Solder ST SMD Tray
Samtec QTE-056-01-F-D-DP-A-TY technical specifications.
| Contact Plating | Gold |
| Number of Contacts | 112 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.