
This high-speed micro plane connector features a straight body orientation and surface mount termination. It has 120 contacts and a terminal pitch of 0.8mm. The connector is rated for operation between -55°C and 125°C and can withstand a maximum voltage of 225VAC. It is suitable for use in applications requiring high-speed data transfer.
Samtec QTE-060-01-F-D-A-FL technical specifications.
| Terminal Pitch (mm) | 0.8 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Product Length (mm) | 60 |
| Product Depth (mm) | 7.11 |
| Product Height (mm) | 4.27 |
| Type | High Speed Micro Plane |
| Gender | HDR |
| Number of Contacts | 120 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | (2/23)/ContactA |
| Max Voltage Rating | 225VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec QTE-060-01-F-D-A-FL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.