
High-speed micro plane header with 120 positions and 2 rows, featuring a 0.8mm pitch. This straight, male connector offers a 2A current rating and 225V voltage rating, with gold-plated bronze contacts. Designed for surface mount termination with solder, it boasts a 60mm length and 5.97mm depth, supporting mated stacking heights of 8mm. Operating across a -55°C to 125°C temperature range, this RoHS compliant component is supplied in tray packaging.
Samtec QTE-060-02-L-D-A technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 2A |
| Depth | 5.97mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Pitch | 0.8mm |
| Length | 60mm |
| Mated Stacking Heights | 8mm |
| Mating Cycles | 100 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 225V |
| Mount | Surface Mount |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 3.94mm |
| Series | QTE |
| Termination | Solder |
| Voltage Rating | 225V |
| Voltage Rating (AC) | 225V |
| RoHS | Compliant |
Download the complete datasheet for Samtec QTE-060-02-L-D-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
