This 120-position 2-row shrouded header features a current rating of 2A and a pitch of 0.8mm. It is available in a surface mount package and is RoHS compliant. The header is designed for use in board-to-board and mezzanine applications and is rated for 100 mating cycles.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 2A |
| Gender | Male |
| Mated Stacking Heights | 8mm |
| Mating Cycles | 100 |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 3.94mm |
| Series | Q Strip® QTE |
| Termination | Solder |
| RoHS | Compliant |