
This rectangular connector features 120 male contacts with a 0.8mm pitch, suitable for bulk packaging. The contacts are plated with gold and can be solder terminated. This connector is RoHS compliant and not radiation hardened.
Samtec QTE-060-06-F-D-LC technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 120 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QTE-060-06-F-D-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.