
The QTE-060-06-L-D-LC-K is a 120-contact, 0.8mm pitch, 2-row male connector with gold plating and solder termination. It is available in bulk packaging and is compliant with RoHS regulations. The connector is not radiation hardened.
Samtec QTE-060-06-L-D-LC-K technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 120 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QTE-060-06-L-D-LC-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.