0.80 mm Q Strip¨ High-Speed Ground Plane Terminal Strip
Samtec QTE-070-03-L-D-DP-A-.F/H technical specifications.
| Contact Plating | Gold |
| Number of Contacts | 140 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Samtec QTE-070-03-L-D-DP-A-.F/H to view detailed technical specifications.
No datasheet is available for this part.