The QTE-080-01-L-D-A-FL is a 160-contact HDR micro high speed terminal strip from Samtec. It features a straight body orientation and surface mount termination method. The terminal strip has a terminal pitch of 0.8mm and is rated for a maximum operating temperature of 125°C and a maximum voltage rating of 225VAC. It is designed for use in applications where high-speed connections are required.
Samtec QTE-080-01-L-D-A-FL technical specifications.
| Terminal Pitch (mm) | 0.8 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Product Length (mm) | 80 |
| Product Depth (mm) | 7.11 |
| Product Height (mm) | 4.27 |
| Type | Micro High Speed Terminal Strip |
| Gender | HDR |
| Number of Contacts | 160 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | (2/23)/ContactA |
| Max Voltage Rating | 225VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Samtec QTE-080-01-L-D-A-FL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.