
This Samtec QTH-020-01-C-D-DP-LC is a surface mount connector with a terminal pitch of 0.5mm, suitable for differential pair applications. It features a straight body orientation and can be mounted on a printed circuit board. The connector has 40 contacts and a termination method of solder. It can operate within a temperature range of -55°C to 125°C and has a maximum voltage rating of 175VAC.
Samtec QTH-020-01-C-D-DP-LC technical specifications.
| Terminal Pitch (mm) | 0.5 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Product Length (mm) | 20 |
| Product Depth (mm) | 7.11 |
| Product Height (mm) | 4.27 |
| Type | Differential Pair |
| Gender | HDR |
| Number of Contacts | 40 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | (2/25)/ContactA |
| Max Voltage Rating | 175VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec QTH-020-01-C-D-DP-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.