
This Samtec QTH-020-01-H-D-DP-TR connector features a terminal pitch of 0.5mm, a straight body orientation, and a surface mount termination method. It has 40 contacts and is rated for a maximum operating temperature of 125°C and a maximum voltage rating of 175VAC. The connector is designed for use in differential pair applications and has a maximum current rating of (2/25) amps per contact. It measures 20mm in length, 7.11mm in depth, and 4.27mm in height.
Samtec QTH-020-01-H-D-DP-TR technical specifications.
| Terminal Pitch (mm) | 0.5 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Product Length (mm) | 20 |
| Product Depth (mm) | 7.11 |
| Product Height (mm) | 4.27 |
| Type | Differential Pair |
| Gender | HDR |
| Number of Contacts | 40 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | (2/25)/ContactA |
| Max Voltage Rating | 175VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec QTH-020-01-H-D-DP-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.