
High-speed terminal strip header with 60 positions and 2 rows, featuring a 0.5mm pitch and straight, surface mount orientation. Contacts are bronze with gold plating, supporting a 1A current rating and 125V AC voltage rating. This male connector offers a 20mm length, 7.11mm depth, and 3.9mm row spacing, with a black housing and a mated stacking height of 8mm. Operating temperature range is -55°C to 125°C, and it is RoHS compliant.
Samtec QTH-030-02-L-D-A technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 7.11mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 20mm |
| Mated Stacking Heights | 8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Surface Mount |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 0.5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 3.9mm |
| Series | Q Strip® QTH |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Samtec QTH-030-02-L-D-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
