
This 60-position, 2-row shrouded header features a 0.5mm pitch and is designed for surface mount applications. It has a maximum operating temperature of 125°C and a maximum voltage rating of 125V AC. The header is made with bronze contacts and features a gold plating. It is available in a tray packaging and is RoHS compliant.
Sign in to ask questions about the Samtec QTH-030-07-F-D-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec QTH-030-07-F-D-A technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 7.11mm |
| Gender | Male |
| Length | 20mm |
| Mated Stacking Heights | 25mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | Q Strip® QTH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QTH-030-07-F-D-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.