Sign in to ask questions about the Samtec QTH-040-01-F-D-DP-A-RT1-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec QTH-040-01-F-D-DP-A-RT1-TR technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 80 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QTH-040-01-F-D-DP-A-RT1-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
