
High-speed terminal strip header with 120 positions and 2 rows, featuring a 0.5mm pitch. This male, straight-orientation component offers a 40mm length and 7.11mm depth, with bronze contacts plated in gold for optimal conductivity. Designed for surface mount (SMD) termination via solder, it supports a maximum operating temperature of 125°C and a voltage rating of 125V AC. The series is engineered for mated stacking heights of 5mm.
Samtec QTH-060-01-L-D-A-K technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 7.11mm |
| Gender | Male |
| Length | 40mm |
| Mated Stacking Heights | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Q Strip® QTH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QTH-060-01-L-D-A-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
