
The QTH-060-01-L-D-DP-A-K-TR is a 60mm long, 2-row, 120-contact straight male connector with a maximum operating temperature range of -55°C to 125°C. It features a gold-plated bronze contact material and a solder termination. The connector is available in tape and reel packaging with a pitch of 1.5mm. It is RoHS compliant and not radiation hardened.
Samtec QTH-060-01-L-D-DP-A-K-TR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5.97mm |
| Gender | Male |
| Length | 60mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Number of Contacts | 120 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QTH-060-01-L-D-DP-A-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.