
The QTH-060-02-C-D-A is a 120-position, 2-row shrouded header from Samtec, featuring a 0.5mm pitch and solder termination. It is designed for surface mount applications and is packaged in a tray. The header is RoHS compliant and has a gold contact plating. It is not radiation hardened and is suitable for use in a variety of board-to-board and mezzanine applications.
Sign in to ask questions about the Samtec QTH-060-02-C-D-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec QTH-060-02-C-D-A technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mated Stacking Heights | 8mm |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Q Strip® QTH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QTH-060-02-C-D-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.