
This Samtec QTH-060-02-F-D-A-K-TR header features 120 contacts in a 2-row shrouded configuration with a 0.5mm pitch and 40mm length. It is designed to operate between -55°C and 125°C and is compatible with RoHS standards. The header has a gold-plated bronze contact material and a solder termination. It is available on tape and reel for easy assembly.
Samtec QTH-060-02-F-D-A-K-TR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 7.11mm |
| Gender | Male |
| Length | 40mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Number of Contacts | 120 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QTH-060-02-F-D-A-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.