
This surface mount micro high speed terminal strip features 120 contacts and a maximum operating voltage of 175VAC. It has a terminal pitch of 0.5mm and a body orientation of straight. The product is designed for surface mount applications and has a maximum current rating of (2/25) per contact. The operating temperature range is -55 to 125C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec QTH-060-02-F-D-FL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 0.5 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Product Length (mm) | 40 |
| Product Depth (mm) | 7.11 |
| Product Height (mm) | 7.26 |
| Type | Micro High Speed Terminal Strip |
| Gender | HDR |
| Number of Contacts | 120 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | (2/25)/ContactA |
| Max Voltage Rating | 175VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec QTH-060-02-F-D-FL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.