
This 120-contact shrouded header features a 0.5mm pitch and is available in a bulk packaging option. It is manufactured by Samtec and is suitable for surface mount applications. The header is gold plated and RoHS compliant, making it a suitable choice for a variety of electronic applications. The termination is solder and the number of rows is two.
Sign in to ask questions about the Samtec QTH-060-02-H-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec QTH-060-02-H-D technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 120 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QTH-060-02-H-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.