
This Samtec QTH-060-02-H-D-A header features 120 gold-plated male contacts with a 0.5mm pitch and 8mm mated stacking height. It is available in a surface mount package and is compliant with RoHS regulations. The header is not radiation hardened and is packaged in a tray. It has two rows of 120 positions, making it suitable for board-to-board and mezzanine connections.
Sign in to ask questions about the Samtec QTH-060-02-H-D-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec QTH-060-02-H-D-A technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mated Stacking Heights | 8mm |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Q Strip® QTH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QTH-060-02-H-D-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.