
High-speed terminal strip connector, male, 120 positions, 2 rows, 0.5mm pitch, and 3.9mm row spacing. Features straight orientation, surface mount termination with solder, and a 1A current rating. Offers a 125V voltage rating and operates across a -55°C to 125°C temperature range. Gold-plated bronze contacts ensure reliable connectivity with a mated stacking height of 8mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec QTH-060-02-L-D-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 7.11mm |
| Gender | Male |
| Length | 40mm |
| Mated Stacking Heights | 8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Surface Mount |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 3.9mm |
| Series | Q Strip® QTH |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Samtec QTH-060-02-L-D-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
