High-speed terminal strip connector, male, 120 positions, 2 rows, 0.5mm pitch, straight orientation. Features gold-plated bronze contacts, 1A current rating, and 125V voltage rating. Surface mount termination with a solder lead style. Operates within a -55°C to 125°C temperature range. Black housing, 40mm length, 7.11mm depth, and 3.9mm row spacing. RoHS compliant.
Samtec QTH-060-03-L-D-A technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 7.11mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 40mm |
| Mated Stacking Heights | 11mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Surface Mount |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 3.9mm |
| Series | Q Strip® QTH |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Samtec QTH-060-03-L-D-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.