
High-speed terminal strip header with 120 contacts and 2 rows, featuring a 0.5mm pitch and 3.9mm row spacing. This male, straight orientation component offers a 1A current rating and 125V AC voltage rating, with gold-plated bronze contacts. Designed for surface mount termination with solder, it operates across a -55°C to 125°C temperature range and supports 100 mating cycles. The header is supplied in tape and reel packaging.
Samtec QTH-060-03-L-D-A-K-TR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 7.11mm |
| Gender | Male |
| Length | 40mm |
| Mating Cycles | 100 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Number of Contacts | 120 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 3.9mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QTH-060-03-L-D-A-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.