
High-speed terminal strip header with 120 positions and 2 rows on a 0.5mm pitch. Features bronze contacts with gold plating, a 1A current rating, and a 125V voltage rating. Designed for surface mount with straight, top-entry orientation and a 3.9mm row spacing. Offers a mated stacking height of 16mm and is RoHS compliant.
Samtec QTH-060-04-L-D-A technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mated Stacking Heights | 16mm |
| Mount | Surface Mount |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 3.9mm |
| Series | Q Strip® QTH |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Samtec QTH-060-04-L-D-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.