
High-speed terminal strip header with 120 positions and 2 rows on a 0.5mm pitch. Features gold-plated contacts for superior conductivity and a mated stacking height of 19mm. Designed for surface mount (SMD) termination with solder connections. This RoHS compliant component is supplied in tray packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec QTH-060-05-F-D-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Gender | Male |
| Mated Stacking Heights | 19mm |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Q Strip® QTH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QTH-060-05-F-D-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.