
This Samtec QTH-060-10-L-D-LC is a micro high speed terminal strip with 120 HDR contacts. It has a terminal pitch of 0.5mm and a body orientation of straight. The terminal strip is designed for surface mount applications and has a maximum operating temperature range of -55°C to 125°C. It can handle a maximum voltage rating of 175VAC and a maximum current rating of (2/25) amps per contact.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec QTH-060-10-L-D-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 0.5 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Product Length (mm) | 40 |
| Product Depth (mm) | 7.11 |
| Product Height (mm) | 14.26 |
| Type | Micro High Speed Terminal Strip |
| Gender | HDR |
| Number of Contacts | 120 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | (2/25)/ContactA |
| Max Voltage Rating | 175VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec QTH-060-10-L-D-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.