
This 80mm long shrouded header features 160 gold plated contacts with a 0.5mm pitch and is designed for surface mount applications. It has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 125V AC. The header is made of bronze with a gold plating and is available in bulk packaging. It is not radiation hardened and is compliant with RoHS regulations.
Samtec QTH-080-01-F-D-DP-A technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 7.11mm |
| Gender | Male |
| Length | 80mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Number of Contacts | 160 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.