
The QTH-080-06-L-D-DP-A is a 160-position, 2-row straight male connector with a 1.5mm pitch. It features a contact material of bronze and a gold plating. The connector has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is rated for a maximum voltage of 125V AC and is available in a tray packaging. The QTH-080-06-L-D-DP-A is compliant with RoHS regulations.
Sign in to ask questions about the Samtec QTH-080-06-L-D-DP-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec QTH-080-06-L-D-DP-A technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 7.11mm |
| Gender | Male |
| Length | 80mm |
| Mated Stacking Heights | 22mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Number of Contacts | 160 |
| Number of Positions | 160 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 1.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Q Strip® QTH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QTH-080-06-L-D-DP-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.