
This gold-plated header features 180 contacts in a 2-row configuration, with a 0.5mm pitch. It is available in bulk packaging and is suitable for surface mount applications. The header is not radiation hardened and is compliant with RoHS regulations. It is terminated with solder and has a shrouded design.
Samtec QTH-090-01-L-D technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 180 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QTH-090-01-L-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
