
High-speed terminal strip header with 180 positions and 2 rows, featuring a 0.5mm pitch and 3.9mm row spacing. This male, straight-orientation, surface-mount component offers a 1A current rating and 125V voltage rating. Constructed with bronze contacts and gold plating, it operates within a -55°C to 125°C temperature range and supports a 5mm mated stacking height. The black housing is RoHS compliant and supplied in tray packaging.
Samtec QTH-090-01-L-D-A technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 5.97mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 60mm |
| Mated Stacking Heights | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Surface Mount |
| Number of Contacts | 180 |
| Number of Positions | 180 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 3.9mm |
| Series | Q Strip® QTH |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Samtec QTH-090-01-L-D-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.