This 180-contact connector features a 0.5mm pitch and a 2-row male configuration. The contacts are plated with gold for reliable connections. The connector is packaged in bulk and is compliant with RoHS regulations. It is suitable for general use and is not radiation hardened.
Samtec QTH-090-01-L-D-A-FL technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 180 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QTH-090-01-L-D-A-FL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.