This 180-contact, 2-row shrouded header features a 0.5mm pitch and gold contact plating. It is available in tape and reel packaging and is suitable for surface mount applications. The header is not radiation hardened and is not RoHS compliant. It is terminated with solder.
Samtec QTH-090-01-L-D-A-FL-TR technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 180 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Samtec QTH-090-01-L-D-A-FL-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.