The QTH-090-01-L-D-A-GP-K is a 180-contact, 2-row connector with a 0.5mm pitch and gold-plated contacts. It is available in bulk packaging and is compliant with RoHS regulations. The connector features a solder termination and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec QTH-090-01-L-D-A-GP-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 180 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QTH-090-01-L-D-A-GP-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.