
This 180-position, 2-row shrouded header features a 0.5mm pitch and gold contact plating. It is designed for surface mount applications and is available in a tray packaging format. The header is part of the Q Strip QTH series and is RoHS compliant. It is not radiation hardened and is intended for standard use.
Samtec QTH-090-01-L-D-A-K technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mated Stacking Heights | 5mm |
| Number of Contacts | 180 |
| Number of Positions | 180 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Q Strip® QTH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QTH-090-01-L-D-A-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.