
High-speed terminal strip header with 180 contacts and 2 rows, featuring a 0.5mm pitch and 3.9mm row spacing. This male, straight-orientation connector offers a 1A current rating and 125V AC voltage rating, with bronze contacts plated in gold for enhanced conductivity. Designed for surface mount (SMD) termination with solder, it boasts a 60mm length and 7.11mm depth, rated for 100 mating cycles and operating temperatures from -55°C to 125°C. Packaged in tape and reel, this RoHS compliant component ensures reliable board-to-board interconnectivity.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec QTH-090-01-L-D-A-K-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 7.11mm |
| Gender | Male |
| Length | 60mm |
| Mating Cycles | 100 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Number of Contacts | 180 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 3.9mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QTH-090-01-L-D-A-K-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.