
The QTH-090-01-L-D-A-RT1-K is a 180-position, 2-row surface mount connector from Samtec. It features a 0.5mm pitch and gold contact plating. The connector is available in bulk packaging and is not RoHS compliant. It has a mated stacking height of 5mm and is suitable for surface mount applications.
Samtec QTH-090-01-L-D-A-RT1-K technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mated Stacking Heights | 5mm |
| Mount | Surface Mount |
| Number of Contacts | 180 |
| Number of Positions | 180 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Q Strip® QTH |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Samtec QTH-090-01-L-D-A-RT1-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.