
This Samtec QTH-090-01-L-D-A-RT1-TR header features 180 positions in a shrouded surface mount package with a 0.5mm pitch and 2 rows. It is designed for use with gold contact plating and is available in tape and reel packaging. The header is not radiation hardened and is not RoHS compliant.
Samtec QTH-090-01-L-D-A-RT1-TR technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mated Stacking Heights | 5mm |
| Mount | Surface Mount |
| Number of Contacts | 180 |
| Number of Positions | 180 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Q Strip® QTH |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Samtec QTH-090-01-L-D-A-RT1-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
