
This surface mount header features 180 male contacts with a current rating of 1A and a voltage rating of 125V AC. It is available in a tape and reel packaging and has a pitch of 0.02inch. The header is made of bronze with gold plating and is not radiation hardened. It is compliant with RoHS regulations and has a mated stacking height of 5mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec QTH-090-01-L-D-A-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Male |
| Mated Stacking Heights | 5mm |
| Mount | Surface Mount |
| Number of Contacts | 180 |
| Number of Positions | 180 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 3.9mm |
| Series | Q Strip® QTH |
| Termination | Solder |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Samtec QTH-090-01-L-D-A-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.