
This Samtec QTH-090-01-L-D-EM2 is a 180-contact, 2-row surface mount edge mount header with a gold-plated bronze contact material. It is available in bulk packaging and features a 0.5mm pitch. The header is not radiation hardened and is not SVHC compliant, but is compliant with RoHS regulations. It has a termination of solder and is suitable for surface mount applications.
Samtec QTH-090-01-L-D-EM2 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 180 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QTH-090-01-L-D-EM2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.