This Samtec QTH-090-01-L-D-GP is a shrouded header with 180 male contacts, arranged in 2 rows, and a 0.5mm pitch. It is designed for surface mount applications and features solder termination with gold plating. The header is RoHS compliant and available in bulk packaging.
Samtec QTH-090-01-L-D-GP technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 180 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QTH-090-01-L-D-GP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.